



74107 | |
|---|---|
DigiKey Part Number | 74107W-ND |
Manufacturer | |
Manufacturer Product Number | 74107 |
Description | BIT POWER PHILLIPS #0 3.50" |
Customer Reference | |
Detailed Description | #0 Phillips Bit, Power 1/4" Drive 3.50" (88.9mm) |
EDA/CAD Models | 74107 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Bit, Power | |
Tip Type | Phillips | |
Tip Size | #0 | |
Drive Size | 1/4" | |
Length - Overall | 3.50" (88.9mm) | |
Features | Impact Resistant | |
Weight | - |

