



74102 | |
|---|---|
DigiKey Part Number | 74102W-ND |
Manufacturer | |
Manufacturer Product Number | 74102 |
Description | BIT PWR PHILLIP #0 2.00" 1=10 PK |
Customer Reference | |
Detailed Description | Phillips Bit Set 10 Pieces |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Bit Set | |
Tip Type | Phillips | |
Features | Impact Resistant | |
Weight | - |

