74100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 47
Unit Price: 3,49000 €
Datasheet
#00 Phillips Bit, Power 1/4" Drive 2.00" (50.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#00 Phillips Bit, Power 1/4" Drive 2.00" (50.8mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

74100

DigiKey Part Number
74100-ND
Manufacturer
Manufacturer Product Number
74100
Description
BIT PWR PHILLIP #00 2.00" 1=10 P
Customer Reference
Detailed Description
#00 Phillips Bit, Power 1/4" Drive 2.00" (50.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Bit, Power
Tip Type
Phillips
Tip Size
#00
Drive Size
1/4"
Length - Overall
2.00" (50.8mm)
Features
Impact Resistant
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes