



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Power | |
Tip Type | Slotted | |
Tip Size | 5.5mm | |
Drive Size | 1/4" | |
Length - Overall | 2.00" (50.8mm) | |
Features | Impact Resistant | |
Weight | 0.05 lb (22.68 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 5,59333 € | 33,56 € |
| Unit Price without VAT: | 5,59333 € |
|---|---|
| Unit Price with VAT: | 6,65606 € |

