



74050 | |
|---|---|
DigiKey Part Number | 74050-ND |
Manufacturer | |
Manufacturer Product Number | 74050 |
Description | BIT SET SLOTTED 3PC |
Customer Reference | |
Detailed Description | Slotted Bit Set 3 Pieces |
Datasheet | Datasheet |
EDA/CAD Models | 74050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Bit Set | |
Tip Type | Slotted | |
Includes | - | |
Features | Impact Resistant | |
Weight | 0.08 lb (36.29 g) |


