1mm x 5.5mm Slotted Bit, Power 1/4" Drive 2.76" (70.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1mm x 5.5mm Slotted Bit, Power 1/4" Drive 2.76" (70.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

74039

DigiKey Part Number
74039-ND
Manufacturer
Manufacturer Product Number
74039
Description
SLOT PWR BIT 5.5X70MM 1=10 PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1mm x 5.5mm Slotted Bit, Power 1/4" Drive 2.76" (70.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Slotted
Manufacturer
Wiha
Tip Size
1mm x 5.5mm
Packaging
Bag
Drive Size
1/4"
Part Status
Active
Length - Overall
2.76" (70.0mm)
Tool Type
Bit, Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
134,33000 €34,33 €
Unit Price without VAT:34,33000 €
Unit Price with VAT:40,85270 €