



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | Bit, Power | |
Tip Type | Slotted | |
Tip Size | 0.8mm x 4mm | |
Drive Size | 1/4" | |
Length - Overall | 2.76" (70.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 34,43333 € | 103,30 € |
| Unit Price without VAT: | 34,43333 € |
|---|---|
| Unit Price with VAT: | 40,97566 € |

