



74023 | |
|---|---|
DigiKey Part Number | 74023-ND |
Manufacturer | |
Manufacturer Product Number | 74023 |
Description | BIT SLOT 1.6MMX8MM 1.97" 1=10PK |
Customer Reference | |
Detailed Description | 1.6mm x 8mm Slotted Bit, Power 1/4" Drive 1.97" (50.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Bit, Power | |
Tip Type | Slotted | |
Tip Size | 1.6mm x 8mm | |
Drive Size | 1/4" | |
Length - Overall | 1.97" (50.0mm) | |
Features | Impact Resistant | |
Weight | 0.2 lb (90.72 g) |


