



74003 | |
|---|---|
DigiKey Part Number | 74003-ND |
Manufacturer | |
Manufacturer Product Number | 74003 |
Description | BIT SLOT 0.5M X3MM 1.97" 1=10PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 0.5mm x 3mm Slotted Bit, Power 1/4" Drive 1.97" (50.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Power | |
Tip Type | Slotted | |
Tip Size | 0.5mm x 3mm | |
Drive Size | 1/4" | |
Length - Overall | 1.97" (50.0mm) | |
Features | Impact Resistant | |
Weight | 0.2 lb (90.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 25,12000 € | 75,36 € |
| Unit Price without VAT: | 25,12000 € |
|---|---|
| Unit Price with VAT: | 29,89280 € |


