6mm Hex Bit, Power 1/4" Drive 2.76" (70.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6mm Hex Bit, Power 1/4" Drive 2.76" (70.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

73933

DigiKey Part Number
73933-ND
Manufacturer
Manufacturer Product Number
73933
Description
HEX POWER BIT 6.0 X 70MM 2PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
6mm Hex Bit, Power 1/4" Drive 2.76" (70.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bag
Part Status
Active
Tool Type
Bit, Power
Tip Type
Hex
Tip Size
6mm
Drive Size
1/4"
Length - Overall
2.76" (70.0mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
611,67000 €70,02 €
Manufacturers Standard Package
Unit Price without VAT:11,67000 €
Unit Price with VAT:13,88730 €