



73926 | |
|---|---|
DigiKey Part Number | 73926W-ND |
Manufacturer | |
Manufacturer Product Number | 73926 |
Description | HEX POWER BIT 1/4 X 70MM 2PK |
Customer Reference | |
Detailed Description | 1/4" Hex Bit, Power 1/4" Drive 2.76" (70.0mm) |
Category | Tip Type Hex |
Manufacturer Wiha | Tip Size 1/4" |
Packaging Bag | Drive Size 1/4" |
Part Status Obsolete | Length - Overall 2.76" (70.0mm) |
Tool Type Bit, Power |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74388 | Wiha | 0 | 74388-ND | 3,11000 € | Similar |


