



73922 | |
|---|---|
DigiKey Part Number | 73922W-ND |
Manufacturer | |
Manufacturer Product Number | 73922 |
Description | HEX POWER BIT 9/64 X 70MM 2PK |
Customer Reference | |
Detailed Description | 9/64" Hex Bit, Power 1/4" Drive 2.76" (70.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Tool Type | Bit, Power | |
Tip Type | Hex | |
Tip Size | 9/64" | |
Drive Size | 1/4" | |
Length - Overall | 2.76" (70.0mm) | |
Features | - | |
Weight | - |

