
73545 | |
|---|---|
DigiKey Part Number | 431-73545-ND |
Manufacturer | |
Manufacturer Product Number | 73545 |
Description | IMPACT POWER BIT HEX 1/4" 100PC |
Customer Reference | |
Detailed Description | 1/4" Hex Socket Bit, Power 1/4" Drive |
Category | Tip Type Hex Socket |
Manufacturer Wiha | Tip Size 1/4" |
Packaging Bulk | Drive Size 1/4" |
Part Status Obsolete | Features Impact Resistant |
Tool Type Bit, Power |

