
73542 | |
|---|---|
DigiKey Part Number | 431-73542-ND |
Manufacturer | |
Manufacturer Product Number | 73542 |
Description | IMPACT POWER BIT HEX 5/32" 100PC |
Customer Reference | |
Detailed Description | 5/32" Hex Socket Bit, Power 1/4" Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Bit, Power | |
Tip Type | Hex Socket | |
Tip Size | 5/32" | |
Drive Size | 1/4" | |
Length - Overall | - | |
Features | Impact Resistant | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,24000 € | 79,24 € |
| Unit Price without VAT: | 79,24000 € |
|---|---|
| Unit Price with VAT: | 94,29560 € |

