
73541 | |
|---|---|
DigiKey Part Number | 431-73541-ND |
Manufacturer | |
Manufacturer Product Number | 73541 |
Description | IMPACT POWER BIT HEX 9/64"100PC |
Customer Reference | |
Detailed Description | 9/64" Hex Socket Bit, Power 1/4" Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Bit, Power | |
Tip Type | Hex Socket | |
Tip Size | 9/64" | |
Drive Size | 1/4" | |
Length - Overall | - | |
Features | Impact Resistant | |
Weight | - |

