
73525 | |
|---|---|
DigiKey Part Number | 431-73525-ND |
Manufacturer | |
Manufacturer Product Number | 73525 |
Description | IMPACT POWER BIT PHILLIPS #1 |
Customer Reference | |
Detailed Description | #1 Phillips Bit, Power 1/4" Drive |
Category | Tip Type Phillips |
Manufacturer Wiha | Tip Size #1 |
Packaging Bulk | Drive Size 1/4" |
Part Status Obsolete | Features Impact Resistant |
Tool Type Bit, Power |

