
73524 | |
|---|---|
DigiKey Part Number | 431-73524-ND |
Manufacturer | |
Manufacturer Product Number | 73524 |
Description | IMPACT INSERT BIT SQUARE #3 |
Customer Reference | |
Detailed Description | #3 Square Bit, Insert 1/4" Drive |
Category | Tip Type Square |
Manufacturer Wiha | Tip Size #3 |
Packaging Bulk | Drive Size 1/4" |
Part Status Obsolete | Features Impact Resistant |
Tool Type Bit, Insert |

