
73523 | |
|---|---|
DigiKey Part Number | 431-73523-ND |
Manufacturer | |
Manufacturer Product Number | 73523 |
Description | IMPACT INSERT BIT SQUARE #2 |
Customer Reference | |
Detailed Description | #2 Square Bit, Insert 1/4" Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Bit, Insert | |
Tip Type | Square | |
Tip Size | #2 | |
Drive Size | 1/4" | |
Length - Overall | - | |
Features | Impact Resistant | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,88000 € | 55,88 € |
| Unit Price without VAT: | 55,88000 € |
|---|---|
| Unit Price with VAT: | 66,49720 € |

