
73518 | |
|---|---|
DigiKey Part Number | 431-73518-ND |
Manufacturer | |
Manufacturer Product Number | 73518 |
Description | IMPACT INSERT BIT HEX 5/32" |
Customer Reference | |
Detailed Description | 5/32" Hex Bit, Insert 1/4" Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Bit, Insert | |
Tip Type | Hex | |
Tip Size | 5/32" | |
Drive Size | 1/4" | |
Length - Overall | - | |
Features | Impact Resistant | |
Weight | - |

