
73517 | |
|---|---|
DigiKey Part Number | 431-73517-ND |
Manufacturer | |
Manufacturer Product Number | 73517 |
Description | IMPACT INSERT BIT HEX 9/64" |
Customer Reference | |
Detailed Description | 9/64" Hex Bit, Insert 1/4" Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Bit, Insert | |
Tip Type | Hex | |
Tip Size | 9/64" | |
Drive Size | 1/4" | |
Length - Overall | - | |
Features | - | |
Weight | - |

