MFR Recommended

73513 | |
|---|---|
DigiKey Part Number | 431-73513-ND |
Manufacturer | |
Manufacturer Product Number | 73513 |
Description | IMPACT INSERT BIT HEX 4.0MM |
Customer Reference | |
Detailed Description | 4mm Hex Socket Bit, Insert 1/4" Drive |
Category | Tip Type Hex Socket |
Manufacturer Wiha | Tip Size 4mm |
Packaging Bulk | Drive Size 1/4" |
Part Status Obsolete | Features Impact Resistant |
Tool Type Bit, Insert |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 76518 | Wiha | 0 | 431-76518-ND | 139,34000 € | MFR Recommended |


