72926 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Wiha
In Stock: 3
Unit Price: 12,49000 €
Datasheet
Wiha Tools USA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

72926

DigiKey Part Number
431-2210-ND
Manufacturer
Manufacturer Product Number
72926
Description
729 T-BIT TORX T25X25MM-25 PACK
Customer Reference
Detailed Description
T25 Torx® Bit, Insert 1/4" Drive 0.98" (25.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Bit, Insert
Tip Type
Torx®
Tip Size
T25
Drive Size
1/4"
Length - Overall
0.98" (25.0mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes