72863 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Wiha
In Stock: 0
Unit Price: 21,28333 €
Datasheet
Wiha Tools USA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

72863

DigiKey Part Number
72863-ND
Manufacturer
Manufacturer Product Number
72863
Description
728 T-BIT TORX T15X50MM - 10 PAC
Customer Reference
Detailed Description
T15 Torx® Bit, Power 1/4" Drive 1.97" (50.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bag
Part Status
Obsolete
Tool Type
Bit, Power
Tip Type
Torx®
Tip Size
T15
Drive Size
1/4"
Length - Overall
1.97" (50.0mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes