72771 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Wiha
In Stock: 285
Unit Price: 1,20000 €
Datasheet
Wiha Tools USA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

72771

DigiKey Part Number
72771-ND
Manufacturer
Manufacturer Product Number
72771
Description
727 YBIT TORX T20X50MM 5PK
Customer Reference
Detailed Description
T20 Torx® Bit, Power 1/4" Drive 1.969" (50.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Bit, Power
Tip Type
Torx®
Tip Size
T20
Drive Size
1/4"
Length - Overall
1.969" (50.00mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes