72730 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Wiha
In Stock: 328
Unit Price: 0,56000 €
Datasheet
Wiha Tools USA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

72730

DigiKey Part Number
72730-ND
Manufacturer
Manufacturer Product Number
72730
Description
727 YBIT TORX T10X25MM 5PK
Customer Reference
Detailed Description
T10 Torx® Bit, Insert 1/4" Drive 0.98" (25.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Torx®
Manufacturer
Wiha
Tip Size
T10
Packaging
Bulk
Drive Size
1/4"
Part Status
Obsolete
Length - Overall
0.98" (25.0mm)
Tool Type
Bit, Insert
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
71510Wiha328431-2034-ND0,56000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes