72644 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 9
Unit Price: 3,86000 €
Datasheet
Wiha Tools USA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

72644

DigiKey Part Number
431-2166-ND
Manufacturer
Manufacturer Product Number
72644
Description
726 Y-BIT PHIL PH2X50MM - 2 PACK
Customer Reference
Detailed Description
#2 Phillips Bit, Power 1/4" Drive 1.97" (50.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Phillips
Manufacturer
Wiha
Tip Size
#2
Packaging
Bulk
Drive Size
1/4"
Part Status
Obsolete
Length - Overall
1.97" (50.0mm)
Tool Type
Bit, Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1212580Phoenix Contact9277-8243-ND3,86000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes