72643 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Wiha
In Stock: 57
Unit Price: 1,19000 €
Datasheet
Wiha Tools USA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

72643

DigiKey Part Number
431-2165-ND
Manufacturer
Manufacturer Product Number
72643
Description
726 Y-BIT PHIL PH1X50MM - 2 PACK
Customer Reference
Detailed Description
#1 Phillips Bit, Power 1/4" Drive 1.97" (50.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Phillips
Manufacturer
Wiha
Tip Size
#1
Packaging
Bulk
Drive Size
1/4"
Part Status
Obsolete
Length - Overall
1.97" (50.0mm)
Tool Type
Bit, Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74103Wiha57431-1509-ND1,19000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes