
72560 | |
|---|---|
DigiKey Part Number | 431-72560-ND |
Manufacturer | |
Manufacturer Product Number | 72560 |
Description | SECURITY TORX INSERT BIT 5/16 T |
Customer Reference | |
Detailed Description | T27s Torx® TR (Security) Bit, Insert 5/16" Drive 1.38" (35.0mm) |
Category | Tip Type Torx® TR (Security) |
Manufacturer Wiha | Tip Size T27s |
Packaging Bulk | Drive Size 5/16" |
Part Status Obsolete | Length - Overall 1.38" (35.0mm) |
Tool Type Bit, Insert | Features Anti-Cam Out, Impact Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,03000 € | 7,03 € |
| Unit Price without VAT: | 7,03000 € |
|---|---|
| Unit Price with VAT: | 8,36570 € |

