



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Insert | |
Tip Type | Slotted | |
Tip Size | 4.5mm | |
Drive Size | 1/4" | |
Length - Overall | 1.00" (25.4mm) | |
Features | Impact Resistant | |
Weight | 0.85 lb (385.55 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 11,19667 € | 67,18 € |
| Unit Price without VAT: | 11,19667 € |
|---|---|
| Unit Price with VAT: | 13,32404 € |

