
72514 | |
|---|---|
DigiKey Part Number | 431-72514-ND |
Manufacturer | |
Manufacturer Product Number | 72514 |
Description | SECURITY TORX INSERT BIT 5/16 D |
Customer Reference | |
Detailed Description | T25s Torx® TR (Security) Bit, Insert 5/16" Drive 1.38" (35.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Bit, Insert | |
Tip Type | Torx® TR (Security) | |
Tip Size | T25s | |
Drive Size | 5/16" | |
Length - Overall | 1.38" (35.0mm) | |
Features | Anti-Cam Out, Impact Resistant | |
Weight | - |

