



72513 | |
|---|---|
DigiKey Part Number | 72513W-ND |
Manufacturer | |
Manufacturer Product Number | 72513 |
Description | BIT INSERT HEX 1/4" 1.00" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1/4" Hex Bit, Insert 1/4" Drive 1.00" (25.4mm) |
Category | Tip Type Hex |
Manufacturer Wiha | Tip Size 1/4" |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Length - Overall 1.00" (25.4mm) |
Tool Type Bit, Insert | Features Impact Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 12,33167 € | 73,99 € |
| Unit Price without VAT: | 12,33167 € |
|---|---|
| Unit Price with VAT: | 14,67469 € |

