



72507 | |
|---|---|
DigiKey Part Number | 72507W-ND |
Manufacturer | |
Manufacturer Product Number | 72507 |
Description | BIT INSERT HEX 1/8" 1.00" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1/8" Hex Bit, Insert 1/4" Drive 1.00" (25.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Insert | |
Tip Type | Hex | |
Tip Size | 1/8" | |
Drive Size | 1/4" | |
Length - Overall | 1.00" (25.4mm) | |
Features | Impact Resistant | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 12,48667 € | 74,92 € |
| Unit Price without VAT: | 12,48667 € |
|---|---|
| Unit Price with VAT: | 14,85914 € |

