
72391 | |
|---|---|
DigiKey Part Number | 431-72391-ND |
Manufacturer | |
Manufacturer Product Number | 72391 |
Description | BIT BOWL SQUARE #2X50MM 250PK |
Customer Reference | |
Detailed Description | #2 Square Bit, Power 1/4" Drive 2.00" (50.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Bit, Power | |
Tip Type | Square | |
Tip Size | #2 | |
Drive Size | 1/4" | |
Length - Overall | 2.00" (50.8mm) |

