
72383 | |
|---|---|
DigiKey Part Number | 431-72383-ND |
Manufacturer | |
Manufacturer Product Number | 72383 |
Description | TORX CONTRACTOR POWER BIT T27 2 |
Customer Reference | |
Detailed Description | T27 Torx® Bit, Power 1/4" Drive 1.97" (50.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Bit, Power | |
Tip Type | Torx® | |
Tip Size | T27 | |
Drive Size | 1/4" | |
Length - Overall | 1.97" (50.0mm) | |
Features | Impact Resistant | |
Weight | - |

