
72355 | |
|---|---|
DigiKey Part Number | 431-72355-ND |
Manufacturer | |
Manufacturer Product Number | 72355 |
Description | HEX CONTRACTOR POWER BIT 3/32" 2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3/32" Hex Bit, Power 1/4" Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Power | |
Tip Type | Hex | |
Tip Size | 3/32" | |
Drive Size | 1/4" | |
Length - Overall | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,95000 € | 122,95 € |
| Unit Price without VAT: | 122,95000 € |
|---|---|
| Unit Price with VAT: | 146,31050 € |

