
72344 | |
|---|---|
DigiKey Part Number | 431-72344-ND |
Manufacturer | |
Manufacturer Product Number | 72344 |
Description | SQUARE CONTRACTOR BITS #1 250PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #1 Square Bit, Insert 1/4" Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Insert | |
Tip Type | Square | |
Tip Size | #1 | |
Drive Size | 1/4" | |
Length - Overall | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,88000 € | 65,88 € |
| Unit Price without VAT: | 65,88000 € |
|---|---|
| Unit Price with VAT: | 78,39720 € |

