
72306 | |
|---|---|
DigiKey Part Number | 431-72306-ND |
Manufacturer | |
Manufacturer Product Number | 72306 |
Description | POZIDRIV INSERT BIT #2 X 25MM 25 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #2 Pozidriv® Bit, Insert 1/4" Drive 0.98" (25.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Insert | |
Tip Type | Pozidriv® | |
Tip Size | #2 | |
Drive Size | 1/4" | |
Length - Overall | 0.98" (25.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,88000 € | 65,88 € |
| Unit Price without VAT: | 65,88000 € |
|---|---|
| Unit Price with VAT: | 78,39720 € |

