
72302 | |
|---|---|
DigiKey Part Number | 431-72302-ND |
Manufacturer | |
Manufacturer Product Number | 72302 |
Description | PHILLIPS INSERT BIT #2 X 25MM 25 |
Customer Reference | |
Detailed Description | #2 Phillips Bit, Insert 1/4" Drive 0.98" (25.0mm) |
Category | Tip Type Phillips |
Manufacturer Wiha | Tip Size #2 |
Packaging Bulk | Drive Size 1/4" |
Part Status Obsolete | Length - Overall 0.98" (25.0mm) |
Tool Type Bit, Insert |

