
72263 | |
|---|---|
DigiKey Part Number | 431-72263-ND |
Manufacturer | |
Manufacturer Product Number | 72263 |
Description | HEX CONTRACTOR POWER BIT 2.5MM 1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2.5mm Hex Bit, Power 1/4" Drive |
Category | Tool Type Bit, Power |
Manufacturer Wiha | Tip Type Hex |
Packaging Bulk | Tip Size 2.5mm |
Part Status Active | Drive Size 1/4" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 € | 55,01 € |
| Unit Price without VAT: | 55,01000 € |
|---|---|
| Unit Price with VAT: | 65,46190 € |

