
72248 | |
|---|---|
DigiKey Part Number | 431-72248-ND |
Manufacturer | |
Manufacturer Product Number | 72248 |
Description | PHILLIPS POWER BIT #1 X 50MM 100 |
Customer Reference | |
Detailed Description | #1 Phillips Bit, Power 1/4" Drive 1.97" (50.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Bit, Power | |
Tip Type | Phillips | |
Tip Size | #1 | |
Drive Size | 1/4" | |
Length - Overall | 1.97" (50.0mm) | |
Features | - | |
Weight | - |


