
72222 | |
|---|---|
DigiKey Part Number | 431-72222-ND |
Manufacturer | |
Manufacturer Product Number | 72222 |
Description | HEX CONTRACTOR INSERT BIT 1/8" 1 |
Customer Reference | |
Detailed Description | 1/8" Hex Bit, Insert 1/4" Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Bit, Insert | |
Tip Type | Hex | |
Tip Size | 1/8" | |
Drive Size | 1/4" | |
Length - Overall | - | |
Features | - | |
Weight | - |


