
72206 | |
|---|---|
DigiKey Part Number | 431-72206-ND |
Manufacturer | |
Manufacturer Product Number | 72206 |
Description | POZIDRIV INSERT BIT #2 X 25MM 10 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #2 Pozidriv® Bit, Insert 1/4" Drive 0.98" (25.0mm) |
Category | Tip Type Pozidriv® |
Manufacturer Wiha | Tip Size #2 |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Length - Overall 0.98" (25.0mm) |
Tool Type Bit, Insert |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,55000 € | 29,55 € |
| Unit Price without VAT: | 29,55000 € |
|---|---|
| Unit Price with VAT: | 35,16450 € |

