New Product
Socket, Impact Square 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72192

DigiKey Part Number
431-72192-ND
Manufacturer
Manufacturer Product Number
72192
Description
1/2-INCH SQUARE DRIVE IMPACT ADA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Socket, Impact Square 1/2"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Retail Package
Part Status
Active
Tool Type
Socket, Impact
Tip Type
Square
Size
1/2"
Drive Size
1/2"
Length
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
19,45000 €9,45 €
Unit Price without VAT:9,45000 €
Unit Price with VAT:11,24550 €