



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Bit, Insert | |
Tip Type | Phillips | |
Tip Size | #4 | |
Drive Size | 5/16" | |
Length - Overall | 1.26" (32.0mm) | |
Features | Impact Resistant | |
Weight | 0.07 lb (31.75 g) |

