



Category | Type Bit Set |
Manufacturer Wiha | Tip Type Hex TR (Security) |
Series | Includes Plastic Case |
Packaging Bulk | Features Chamfered Ends |
Part Status Active | Weight 0.21 lb (95.25 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 15,33333 € | 46,00 € |
| Unit Price without VAT: | 15,33333 € |
|---|---|
| Unit Price with VAT: | 18,24666 € |

