Socket Set 2mm ~ 8mm Hex TR (Security) 3/8" Drive 7 Pieces
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Set 2mm ~ 8mm Hex TR (Security) 3/8" Drive 7 Pieces
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

71989

DigiKey Part Number
71989-ND
Manufacturer
Manufacturer Product Number
71989
Description
SOCKET SET HEX TR 3/8" 7PCS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket Set 2mm ~ 8mm Hex TR (Security) 3/8" Drive 7 Pieces
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Type
Socket Set
Tip Type
Hex TR (Security)
Range of Values
2mm ~ 8mm
Drive Size
3/8"
Includes
Storage Rail
Features
Replaceable Bits
Quantity
7 Pieces
Weight
0.66 lb (299.37 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
148,78000 €48,78 €
Unit Price without VAT:48,78000 €
Unit Price with VAT:58,04820 €