



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Insert | |
Tip Type | Torq-Set® | |
Tip Size | #5 | |
Drive Size | 1/4" | |
Length - Overall | 1.00" (25.4mm) | |
Features | Impact Resistant | |
Weight | 0.1 lb (45.36 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 22,87333 € | 68,62 € |
| Unit Price without VAT: | 22,87333 € |
|---|---|
| Unit Price with VAT: | 27,21926 € |

