71905 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Wiha
In Stock: 0
Unit Price: 5,68167 €
Datasheet
#5 Tri-Wing® Bit, Insert 1/4" Drive 1.00" (25.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#5 Tri-Wing® Bit, Insert 1/4" Drive 1.00" (25.4mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

71905

DigiKey Part Number
71905W-ND
Manufacturer
Manufacturer Product Number
71905
Description
TRI-WNG INSRT BIT # X25MM 1=10PK
Customer Reference
Detailed Description
#5 Tri-Wing® Bit, Insert 1/4" Drive 1.00" (25.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Bit, Insert
Tip Type
Tri-Wing®
Tip Size
#5
Drive Size
1/4"
Length - Overall
1.00" (25.4mm)
Features
Impact Resistant
Weight
0.13 lb (58.97 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes