#0 Tri-Wing® Bit, Insert 1/4" Drive 0.98" (25.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#0 Tri-Wing® Bit, Insert 1/4" Drive 0.98" (25.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

71900

DigiKey Part Number
71900-ND
Manufacturer
Manufacturer Product Number
71900
Description
BIT TRI-WING SZ0 0.98" 1=10 PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#0 Tri-Wing® Bit, Insert 1/4" Drive 0.98" (25.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Tri-Wing®
Manufacturer
Wiha
Tip Size
#0
Packaging
Bulk
Drive Size
1/4"
Part Status
Active
Length - Overall
0.98" (25.0mm)
Tool Type
Bit, Insert
Weight
0.1 lb (45.36 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,11000 €18,11 €
Unit Price without VAT:18,11000 €
Unit Price with VAT:21,55090 €