Socket Hex Replaceable Bit 5/32" 1.50" (38.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Hex Replaceable Bit 5/32" 1.50" (38.1mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

71765

DigiKey Part Number
71765-ND
Manufacturer
Manufacturer Product Number
71765
Description
SOCKET HEX REPLAC BIT 5/32" 1.5"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket Hex Replaceable Bit 5/32" 1.50" (38.1mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
5/32"
Manufacturer
Wiha
Drive Size
1/4"
Packaging
Bulk
Length
1.50" (38.1mm)
Part Status
Active
Features
Replaceable Bit
Tool Type
Socket
Weight
0.09 lb (40.82 g)
Tip Type
Hex
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
35,49000 €16,47 €
Manufacturers Standard Package
Unit Price without VAT:5,49000 €
Unit Price with VAT:6,53310 €